Radial resettable fuse for overload protection, featuring a 3A hold current and 6A trip current. This component offers a 30V DC rated voltage and a maximum operating temperature of 85°C. With a low 0.02 ohm resistance and 40A maximum current rating, it is designed for through-hole mounting with a 5.1mm lead pitch. Approvals include cULus and TUV, and the device is Halogen Free and RoHS Compliant.
Littelfuse 30R300UU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 7.27mm |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Manufacturer Series | 30R |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Package Shape | Rectangular |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Size | 3mm |
| Terminal Finish | Tin |
| Terminal Placement | Radial |
| Termination | Radial |
| Thermistor Application | OVERLOAD PROTECTION |
| Thickness | 3.05mm |
| Time to Trip | 10.8s |
| Trip Current | 6A |
| DC Rated Voltage | 30V |
| Width | 11.4mm |
| Working Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.