The 30R400-PB is a 30R series gas discharge tube with a current rating of 40A and resistance of 50mR. It features a radial termination and operates within a temperature range of -40°C to 85°C. This device is designed for overvoltage and ESD protection applications.
Sign in to ask questions about the Littelfuse 30R400-PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30R400-PB technical specifications.
| Current Rating | 40A |
| Hold Current | 4A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resistance | 50mR |
| Series | 30R |
| Termination | Radial |
| Trip Current | 8A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 30R400-PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.