The 30R600 is a 40A radial leaded PTC resettable fuse from Littelfuse, suitable for use in applications with operating supply voltages up to 30V. It has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations. The fuse is available in bulk packaging and features a radial termination. Its lead pitch is 10.2mm and it has a resistance of 40mR.
Sign in to ask questions about the Littelfuse 30R600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30R600 technical specifications.
| Current Rating | 40A |
| Hold Current | 6A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | 30R |
| Termination | Radial |
| Trip Current | 12A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.