
The 30R600-PB is a 2-electrode gas discharge tube with a current rating of 40A. It has a resistance of 40mR and can operate within a temperature range of -40°C to 85°C. The device is designed for use in overvoltage and ESD protection applications, and features a radial termination. It is part of the 30R series of gas discharge tubes.
Sign in to ask questions about the Littelfuse 30R600-PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30R600-PB technical specifications.
| Current Rating | 40A |
| Hold Current | 6A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resistance | 40mR |
| Series | 30R |
| Termination | Radial |
| Trip Current | 12A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 30R600-PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.