
Radial resettable fuse with 7A hold current and 30V DC rating, designed for through-hole mounting. Features low 30mΩ resistance and a 40A maximum current rating, suitable for operation between -40°C and 85°C. This component offers 3.8W power dissipation and is RoHS compliant, with cULus and TUV approvals.
Littelfuse 30R700UF technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 26.7mm |
| Hold Current | 7A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 3.8W |
| Reach SVHC Compliant | Unknown |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Size | 3mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 17.5s |
| Trip Current | 14A |
| DC Rated Voltage | 30V |
| Width | 19.1mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R700UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
