
Radial leaded resettable fuse with 9A hold current and 18A trip current. Features 0.02 ohm resistance and 30V DC rated voltage, with a maximum operating temperature of 85°C. This component is through-hole mount, halogen-free, and RoHS compliant, suitable for bulk packaging. Approvals include cULus and TUV.
Sign in to ask questions about the Littelfuse 30R900UH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30R900UH technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 29.7mm |
| Hold Current | 9A |
| Lead Free | Lead Free |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 4.2W |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Size | 3mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 20s |
| Trip Current | 18A |
| DC Rated Voltage | 30V |
| Width | 24.1mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R900UH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
