
PTC Resettable Fuse 9A(hold) 18A(trip) 30VDC 40A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 31.6mm Ammo Pack
Sign in to ask questions about the Littelfuse 30R900UMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30R900UMR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 9A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.2W |
| Resistance | 20mR |
| Series | POLYFUSE® 30R |
| Termination | Radial |
| Time to Trip | 20s |
| Trip Current | 18A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R900UMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
