PTC Resettable Fuse 4.2A(hold) 7.6A(trip) 30VDC 100A 2.9W 6s 0.012Ohm SMD Solder Pad 22.4 X 13.6 X 1.1mm Bulk
Sign in to ask questions about the Littelfuse 30ST420U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30ST420U technical specifications.
| Hold Current | 4.2A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POLY-FUSE®, ST |
| Time to Trip | 6s |
| Trip Current | 7.6A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 30ST420U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.