
Fuse Miniature Fast Acting 0.15A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL
Littelfuse 312.150 technical specifications.
| Current Rating | 150mA |
| Fuse Size | 6.3 x 32mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 312.150 to view detailed technical specifications.
No datasheet is available for this part.