Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL
Littelfuse 312.750 technical specifications.
| Current Rating | 750mA |
| Fuse Size | 6.3 x 32mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Resistance | 243mR |
| RoHS Compliant | No |
| Series | 312 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 312.750 to view detailed technical specifications.
No datasheet is available for this part.