The 312002 is a 6.3 x 32mm general purpose fuse with a current rating of 2A and a maximum operating temperature of 125°C. It has a diameter of 6.35mm and a length of 31.75mm. The fuse is rated for 250V AC and has a resistance of 70mR. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Littelfuse 312002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 312002 technical specifications.
| Current Rating | 2A |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Resistance | 70mR |
| RoHS Compliant | No |
| Series | 312 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 312002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.