This 2A 250V fuse features a 6.35mm diameter and 31.75mm length, with a clip termination. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. Available in bulk packaging with 1000 units per package.
Littelfuse 312002P technical specifications.
| Current Rating | 2A |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | 312 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.