Fuse Miniature Fast Acting 2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk Automotive CE/CSA/KC/PSE/UL/cULus
Littelfuse 312002V technical specifications.
| Current Rating | 2A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 5.2A²s |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.