Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Glass CSA/UL
Sign in to ask questions about the Littelfuse 312010P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 312010P technical specifications.
| Resistance | 0.009 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 312010P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.