
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge Melf 6.3 X 32mm Glass CSA/UL
Sign in to ask questions about the Littelfuse 31201.5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 31201.5P technical specifications.
| Current Rating | 1.5A |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 103mR |
| RoHS Compliant | Yes |
| Series | 312 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 31201.5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
