
The 313.200 fuse is a 6.3 x 32mm fuse with a current rating of 200mA and a maximum voltage rating of 250V AC. It has a diameter of 6.35mm and a length of 31.75mm. The fuse is packaged in bulk and has a resistance of 6.54 ohms. It is not RoHS compliant.
Littelfuse 313.200 technical specifications.
| Current Rating | 200mA |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Resistance | 6.54R |
| RoHS Compliant | No |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.
