Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/PSE/UL
Sign in to ask questions about the Littelfuse 313.250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 313.250 technical specifications.
| Current Rating | 250mA |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Resistance | 4.27R |
| RoHS Compliant | No |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 313.250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
