The 313.375P fuse from Littelfuse features a current rating of 375mA and a voltage rating of 250V AC and DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is available in a package quantity of 1000 and is RoHS compliant. It has a resistance of 2.095 ohms and a diameter of 6.35mm with a length of 31.75mm. The termination type is clip.
Littelfuse 313.375P technical specifications.
| Current Rating | 375mA |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 2.095R |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 313.375P to view detailed technical specifications.
No datasheet is available for this part.