
The 313.400P PTC resettable fuse from Littelfuse features a current rating of 400mA and a maximum operating temperature of 125°C. It is available in a package quantity of 1000 and is compliant with RoHS regulations. The fuse has a diameter of 6.35mm and a length of 31.75mm, with a termination type of clip. It is rated for a DC voltage of 250V and an AC voltage of 250V, with a resistance of 1.875R.
Sign in to ask questions about the Littelfuse 313.400P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 313.400P technical specifications.
| Current Rating | 400mA |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 1.875R |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 313.400P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
