Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 3AB, ROHS COMPLIANT
Sign in to ask questions about the Littelfuse 313.500P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 313.500P technical specifications.
| Current Rating | 500mA |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.26R |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 313.500P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.