The 313.800P PTC resettable fuse is a surface mount and leaded device from Littelfuse. It features a glass body and a current rating of 800mA. The fuse has a resistance of 554mR and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and has a voltage rating of 250V AC and DC.
Sign in to ask questions about the Littelfuse 313.800P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 313.800P technical specifications.
| Body Material | Glass |
| Current Rating | 800mA |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Clip |
| Resistance | 554mR |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 313.800P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.