
This 250V 7A fuse features a resistance of 12.8mR and is available in a 6.35mm x 31.75mm package. It is designed to operate within a temperature range of -55°C to 125°C. The fuse is compliant with RoHS regulations and is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Littelfuse 313007P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 313007P technical specifications.
| Current Rating | 7A |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 12.8mR |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 313007P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.