This 10A ceramic fuse has a voltage rating of 250V AC and operates within a temperature range of -55°C to 125°C. It is available in a package quantity of 1000 and features a clip termination. The fuse has a resistance of 10.5 milliohms and is compliant with RoHS regulations.
Sign in to ask questions about the Littelfuse 314010P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 314010P technical specifications.
| Package/Case | Ceramic |
| Current Rating | 10A |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 10.5mR |
| RoHS Compliant | Yes |
| Series | 314 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 314010P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.