
Cartridge Fuses 10 AMP 250V SLO BLO AXIAL
Littelfuse 315010P technical specifications.
| Package/Case | Axial |
| Current Rating | 10A |
| Diameter | 6.99mm |
| Length | 32.385mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 8.3mR |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
No datasheet is available for this part.