The 318.500 fuse features a 6.3 x 32mm size and 6.35mm diameter, with a maximum voltage rating of 250V AC and 250V DC. It has a current rating of 500mA and is available in an axial package with through hole mount. This fuse is not RoHS compliant.
Littelfuse 318.500 technical specifications.
| Package/Case | Axial |
| Current Rating | 500mA |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.