Fuse Miniature Fast Acting 0.6A 250V Axial 6.3 X 32mm Glass CSA/UL
Littelfuse 318.600 technical specifications.
| Package/Case | Axial |
| Current Rating | 600mA |
| Fuse Size | 6.3 x 32mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.