
The 318010P fuse is a 250V axial fuse with a current rating of 10A. It is available in quantities of 1000 and features a resistance of 9.3mR. The fuse has a diameter of 6.99mm and a length of 32.72mm. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Littelfuse 318010P technical specifications.
| Package/Case | Axial |
| Current Rating | 10A |
| Diameter | 6.99mm |
| Length | 32.72mm |
| Package Quantity | 1000 |
| Resistance | 9.3mR |
| RoHS Compliant | Yes |
| Series | 318 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.