Fuse 30A 65V Very Fast Acting 2-Pin
Sign in to ask questions about the Littelfuse 322030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 322030 technical specifications.
| Current Rating | 30A |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 65V |
| Max Voltage Rating (DC) | 65V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 322030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
