Fuse 0.031A 250V Slow Blow Acting 2-Pin
Littelfuse 325.031 technical specifications.
| Current Rating | 31mA |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.