
Fuse 0.375A 250V Slow Blow Acting 2-Pin
Checking distributor stock and pricing after the page loads.
| Current Rating | 375mA |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| RoHS Compliant | Yes |
| RoHS | Compliant |