
Fuse Miniature Slow Blow Acting 0.7A 250V Axial 6.99 X 32.39mm Ceramic CSA/UL
Littelfuse 325.700 technical specifications.
| Current Rating | 700mA |
| Fuse Size | 6.3 x 32mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.