Fuse Miniature Slow Blow Acting 0.8A 250V Axial 6.99 X 32.39mm Ceramic CSA/UL
Sign in to ask questions about the Littelfuse 325.800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 325.800 technical specifications.
| Current Rating | 800mA |
| Fuse Size | 6.3 x 32mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 325.800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.