
The Littelfuse 325005 is a general purpose axial fuse with a current rating of 5A and a voltage rating of 250VAC. It features a resistance of 51.8mR and is packaged in bulk. The fuse is RoHS compliant and has an axial termination. It measures 32mm in length and is suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse 325005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 325005 technical specifications.
| Package/Case | Axial |
| Current Rating | 5A |
| Length | 32mm |
| Packaging | Bulk |
| Resistance | 51.8mR |
| RoHS Compliant | Yes |
| Series | 325 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 325005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.