
Cartridge Fuses 7 AMP 250V SLO BLO AXIAL
Littelfuse 325007P technical specifications.
| Package/Case | Axial |
| Current Rating | 7A |
| Diameter | 6.99mm |
| Length | 32mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 22.5mR |
| RoHS Compliant | Yes |
| Series | 325 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 325007P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
