Fuse Miniature Slow Blow Acting 0.15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Littelfuse 326.150 technical specifications.
| Current Rating | 150mA |
| Length | 32mm |
| Resistance | 15.3R |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.