
The 326003 is a 6.35mm diameter ceramic fuse with a current rating of 3A, operating within a temperature range of -55°C to 125°C. It has a maximum voltage rating of 125V DC and 250V AC. The fuse is RoHS compliant and features a Melf package type.
Sign in to ask questions about the Littelfuse 326003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 326003 technical specifications.
| Current Rating | 3A |
| Diameter | 6.35mm |
| Length | 31.8mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 326003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
