
Fuse 5A 250V Slow Blow Acting 2-Pin
Sign in to ask questions about the Littelfuse 326005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 326005 technical specifications.
| Current Rating | 5A |
| Length | 31.75mm |
| Packaging | Bulk |
| Resistance | 51.8mR |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 326005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
