
Cartridge Fuses 8 AMP 250V SLO BLO CARTRIDG
Littelfuse 326008P technical specifications.
| Current Rating | 8A |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 19.3mR |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 326008P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
