The 3298400.ZXSTA is a 400A DC fuse module from Littelfuse, rated for 32V DC. It features a module package with a bolt mount, and operates over a temperature range of -40°C to 125°C. The fuse has a DC cold resistance of 84mR and is RoHS compliant.
Sign in to ask questions about the Littelfuse 3298400.ZXSTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 3298400.ZXSTA technical specifications.
| Package/Case | Module |
| Current Rating | 400A |
| DC Cold Resistance | 84mR |
| Height | 0.634inch |
| Length | 1.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZCASE |
| DC Rated Voltage | 32V |
| Width | 1.047inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3298400.ZXSTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.