Fuse Chip 500A SMD Solder Pad 26.6 X 30.1 X 16mm Ceramic Automotive
Sign in to ask questions about the Littelfuse 3298500.ZXSTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 3298500.ZXSTA technical specifications.
| Package/Case | Module |
| DC Cold Resistance | 65mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZCASE |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3298500.ZXSTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.