Sign in to ask questions about the Littelfuse 342828 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 342828 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Nickel |
| Current Rating | 20A |
| Fuse Size | 6.3 x 32mm |
| Height | 45.2mm |
| Illumination Type | Illuminated |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Series | 342 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 342828 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
