This 1-pole circuit breaker features a current rating of 15A and a voltage rating of 28V AC and 28V DC. It has a thermoplastic material construction and is illuminated for easy visibility. The operating temperature range is from -40°C to 85°C.
Littelfuse 344024 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Series | 344 000 |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.