Fuse Holder 15A 6VDC/6VAC Panel Mount Lug
Littelfuse 344801 technical specifications.
| Body Material | Brass |
| Current Rating | 15A |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Termination | Lug |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.