Fuse Holder 15A 120V Panel Mount Lug
Littelfuse 344804 technical specifications.
| Body Material | Brass |
| Current Rating | 15A |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Lug |
| Voltage Rating | 120V |
| RoHS | Compliant |
No datasheet is available for this part.