
Accessories, Fuseholders For 3AG, 5x20mm, Or 2AG Fuses
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | 345 100 |
| Voltage Rating | 250V |
| RoHS | Compliant |
