Fuse Holder FUSE BLOCK - 3AG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 354004GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Grey |
| Current Rating | 30A |
| Fuse Size | 6.3 x 32mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Package Quantity | 50 |
| Series | 354 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 354004GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
