
FUSE 160MA 440VAC 3AB 3AG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 35401600029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 160mA |
| Length | 1.26inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 354 |
| Termination | Clip |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 35401600029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
