Fuse Block 30A 250VDC/250VAC Screw Mount Lug
Littelfuse 359001 technical specifications.
| Body Material | Phenolic |
| Current Rating | 30A |
| Fuse Size | 6.3 x 32mm |
| Mount | Screw |
| Termination | Lug |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.