Fuse Block 30A 250VDC/250VAC Screw Mount Lug
Sign in to ask questions about the Littelfuse 359004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 359004 technical specifications.
| Body Material | Phenolic |
| Current Rating | 30A |
| Fuse Size | 6.3 x 32mm |
| Mount | Screw |
| Termination | Lug |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 359004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.