Fuse 5A 440V Slow Blow Acting
Littelfuse 3651500002 technical specifications.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 440V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Typical Melting I2t | 91(Min)A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse 3651500002 to view detailed technical specifications.
No datasheet is available for this part.